
RSF47Y100GG | |
---|---|
DigiKey Part Number | 725-1544-ND |
Manufacturer | |
Manufacturer Product Number | RSF47Y100GG |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF47Y100GG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 1.654" (42mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polyvinylidene Fluoride (PVDF) | |
Operating Temperature | -10°C ~ 105°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $428.12000 | $428.12 |
10 | $407.51200 | $4,075.12 |
50 | $389.20140 | $19,460.07 |
100 | $377.78890 | $37,778.89 |