
RSF14YFP | |
---|---|
DigiKey Part Number | RSF14YFP-ND |
Manufacturer | |
Manufacturer Product Number | RSF14YFP |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF14YFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.7 | |
Switch Actuation Level | 0.945" (24mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 100°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.62000 | $281.62 |
10 | $268.36300 | $2,683.63 |