
P500-15-A-E1A | |
|---|---|
DigiKey Part Number | 1861-1051-ND |
Manufacturer | |
Manufacturer Product Number | P500-15-A-E1A |
Description | SENSOR PRES ABS 0-15PSI 1/4"NPT |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | P500-15-A-E1A Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Sensata Technologies, Inc. | Port Size Female - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 1000PSI (6894.76kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,236.02000 | $1,236.02 |
| 5 | $1,152.78600 | $5,763.93 |
| 10 | $1,121.76600 | $11,217.66 |

