
P356-DAG-D1A | |
---|---|
DigiKey Part Number | 1861-1050-ND |
Manufacturer | |
Manufacturer Product Number | P356-DAG-D1A |
Description | SENSOR PRES DIFF -.5-.5PSI 1/4"N |
Customer Reference | |
Detailed Description | Pressure Sensor 0.50PSI (3.45kPa) Differential Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 0.50PSI (3.45kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,937.40000 | $1,937.40 |