
MC05AH | |
---|---|
DigiKey Part Number | 725-1537-ND |
Manufacturer | |
Manufacturer Product Number | MC05AH |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC05AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 250 mA | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | 304 Stainless Steel | |
Operating Temperature | 0°C ~ 80°C | |
Voltage Rating | 60VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,386.03000 | $2,386.03 |
10 | $2,272.23000 | $22,722.30 |