IWPTL-A1000-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IWPTL-A1000-00
Sensata IWTT temperature and IWPT wireless pressure sensors | Datasheet Preview

IWPTL-G0250-00

DigiKey Part Number
725-IWPTL-G0250-00-ND
Manufacturer
Manufacturer Product Number
IWPTL-G0250-00
Description
PRESSURE SENSOR WIRELESS 2.4GHZ
Customer Reference
Detailed Description
Pressure Sensor 3.63PSI (25kPa) Gauge Male - 1/4" (6.35mm) BSP 4mA ~ 20mA, 1V ~ 5V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Pressure Type
Gauge
Operating Pressure
3.63PSI (25kPa)
Output Type
Analog Current/Voltage
Output
4mA ~ 20mA, 1V ~ 5V
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) BSP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-20°C ~ 80°C (TA)
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.