
ITTUK300A | |
---|---|
DigiKey Part Number | 2266-ITTUK300A-ND |
Manufacturer | |
Manufacturer Product Number | ITTUK300A |
Description | TEMP PROBE K TYPE 6X300MM 1/4"NP |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 1350°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Element Type | K - Type | |
Temperature Range | 0 ~ 1350°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 300mm | |
Diameter - Protective Tube | 6mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,828.24000 | $1,828.24 |