
ITTK150A | |
---|---|
DigiKey Part Number | 725-1741-ND |
Manufacturer | |
Manufacturer Product Number | ITTK150A |
Description | TEMP PROBE K TYPE 6X150MM 1/4" B |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 1350°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Element Type | K - Type | |
Temperature Range | 0 ~ 1350°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 6mm | |
Base Product Number |