ITT Temp Probe Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITTJ300A

DigiKey Part Number
725-1739-ND
Manufacturer
Manufacturer Product Number
ITTJ300A
Description
TEMP PROBE J TYPE 6X300MM 1/4" B
Customer Reference
Detailed Description
J - Type Temperature Sensor 0 ~ 1200°C Non-Grounded Enclosed Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Box
Part Status
Obsolete
Element Type
J - Type
Temperature Range
0 ~ 1200°C
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Enclosed Terminals
Length - Protective Tube
300mm
Diameter - Protective Tube
6mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1In Stock
Ships from WEC