
IPSU-GP3K6-6M12 | |
---|---|
DigiKey Part Number | 725-1679-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-GP3K6-6M12 |
Description | PRESSURE SENSOR 0-3600PSIG 1/4"N |
Customer Reference | |
Detailed Description | Pressure Sensor 3600PSI (24821.13kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-GP3K6-6M12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 3600PSI (24821.13kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded - M12 | |
Supplier Device Package | - | |
Base Product Number |