



6650383-1 | |
---|---|
DigiKey Part Number | A101984-ND |
Manufacturer | |
Manufacturer Product Number | 6650383-1 |
Description | CONN EDGE DUAL FMALE 6POS 0.508 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 6650383-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 3 | |
Number of Positions | 6 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.508" (12.90mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Phosphor Bronze Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.30000 | $69.30 |
10 | $58.89800 | $588.98 |
25 | $55.20760 | $1,380.19 |
50 | $52.57180 | $2,628.59 |
192 | $47.81026 | $9,179.57 |
384 | $45.52935 | $17,483.27 |
576 | $44.24632 | $25,485.88 |
1,152 | $42.13690 | $48,541.71 |