
SD3114-100-R | |
---|---|
DigiKey Part Number | 513-1563-2-ND - Tape & Reel (TR) 513-1563-1-ND - Cut Tape (CT) 513-1563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD3114-100-R |
Description | FIXED IND 10UH 570MA 458MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 570 mA 458mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3114-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 458mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.122" W (3.10mm x 3.10mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
10 | $17.97400 | $179.74 |
100 | $14.78310 | $1,478.31 |
1,000 | $13.99171 | $13,991.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,100 | $11.46039 | $46,987.60 |