Pressure Sensor 14.5PSI (100kPa) Absolute Male - 3/4" (19.05mm) BSP 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPSS-A1000-5C

DigiKey Part Number
IPSS-A1000-5C-ND
Manufacturer
Manufacturer Product Number
IPSS-A1000-5C
Description
PRSSR TRNS 0-1BAR ABS 4-20MA
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Absolute Male - 3/4" (19.05mm) BSP 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
EDA/CAD Models
IPSS-A1000-5C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
14.5PSI (100kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 32V
Port Size
Male - 3/4" (19.05mm) BSP
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector, 4-Pin
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.