


IPS-G1003-6 | |
---|---|
DigiKey Part Number | IPS-G1003-6-ND |
Manufacturer | |
Manufacturer Product Number | IPS-G1003-6 |
Description | SENSOR PRESSURE 0-100BARG 0-5V |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Vented Gauge Male - 1/4" (6.35mm) BSP 0 V ~ 5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPS-G1003-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1450.38PSI (10000kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) BSP | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 2900.75PSI (20000kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |