MFG_IPS-M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_IPS-M12
IPS

IPS-G1002-5

DigiKey Part Number
IPS-G1002-5-ND
Manufacturer
Manufacturer Product Number
IPS-G1002-5
Description
SENSOR PRESSURE 0-10BARG 4-20MA
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSP 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
EDA/CAD Models
IPS-G1002-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bag
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 32V
Port Size
Male - 1/4" (6.35mm) BSP
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.