
ILLSU-GI048-D-003 | |
|---|---|
DigiKey Part Number | ILLSU-GI048-D-003-ND |
Manufacturer | |
Manufacturer Product Number | ILLSU-GI048-D-003 |
Description | SEN LVL LIQ ANALOG 0.5 V / 4.5 V |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog (Diaphragm) 0.5 V ~ 4.5 V Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | ILLSU-GI048-D-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Analog (Diaphragm) | |
Output Configuration | 0.5 V ~ 4.5 V | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | 303 Stainless Steel, 316 Stainless Steel | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 9V ~ 32V | |
Base Product Number |

