


DBR72410-HR | |
|---|---|
DigiKey Part Number | 725-1388-ND |
Manufacturer | |
Manufacturer Product Number | DBR72410-HR |
Description | RELAY REED SPST-NC 3A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBR72410-HR Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin |
Series | Must Operate Voltage 20 VDC |
Packaging Tray | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NC (1 Form B) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 3 A | Coil Resistance 925 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max | Base Product Number |
Coil Current 26 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $610.36000 | $610.36 |
| 10 | $581.42400 | $5,814.24 |
| 50 | $554.70460 | $27,735.23 |
| 100 | $538.67350 | $53,867.35 |


