How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBR71205U

DigiKey Part Number
725-DBR71205U-ND
Manufacturer
Manufacturer Product Number
DBR71205U
Description
RELAY REED SPST-NC 5KV 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DBR71205U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
3 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
50 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.25 VDC
Operate Time
2 ms
Release Time
3 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Rhodium (Rh)
Coil Resistance
240 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$404.85000$404.85
10$385.58700$3,855.87
50$368.63060$18,431.53
100$356.44560$35,644.56

Other Suppliers on DigiKey

20In Stock
Ships from WEC