D-PC-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-PC-SERIES
How to Choose a Relay - Another Teaching Moment

DAT70510PU

DigiKey Part Number
DAT70510PU-ND
Manufacturer
Manufacturer Product Number
DAT70510PU
Description
RELAY REED SPST-NO 2A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DAT70510PU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
7000VAC, 7000VDC - Max
Coil Current
179 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Turret
Seal Rating
-
Must Operate Voltage
3.7 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Tungsten (W)
Coil Resistance
28 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$595.21550$11,904.31
Manufacturers Standard Package