Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

DAR72410F

DigiKey Part Number
725-1206-ND
Manufacturer
Manufacturer Product Number
DAR72410F
Description
RELAY REED SPST-NO 3A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DAR72410F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
30.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Wire Leads
Seal Rating
-
Must Operate Voltage
20 VDC
Must Release Voltage
4 VDC
Operate Time
3 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Rhodium (Rh)
Coil Resistance
780 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$540.07000$540.07
10$514.09000$5,140.90
50$490.66240$24,533.12
100$476.43760$47,643.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.