


DAR71210PU | |
---|---|
DigiKey Part Number | DAR71210PU-ND |
Manufacturer | |
Manufacturer Product Number | DAR71210PU |
Description | RELAY REED SPST-NO 3A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DAR71210PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 150 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $570.91500 | $11,418.30 |