


DAR70510F | |
---|---|
DigiKey Part Number | 725-1200-ND |
Manufacturer | |
Manufacturer Product Number | DAR70510F |
Description | RELAY REED SPST-NO 3A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAR70510F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 179 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 28 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $497.29500 | $9,945.90 |