
GH3 | |
---|---|
DigiKey Part Number | 5115-GH3-ND |
Manufacturer | |
Manufacturer Product Number | GH3 |
Description | 3.5KV SPDT HV RELAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | GH3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 3500VAC, 3500VDC - Max | |
Load - Max Switching | - | |
Coil Current | 91.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 6 ms | |
Release Time | 6 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Tungsten (W) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 335 Ohms | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,642.11000 | $4,642.11 |
10 | $4,132.62900 | $41,326.29 |