
G81C235 | |
|---|---|
DigiKey Part Number | 5115-G81C235-ND |
Manufacturer | |
Manufacturer Product Number | G81C235 |
Description | 10KV SPDT 12V COIL PC5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 5 A 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G81C235 Models |
Category | Termination Style PC Pins |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 85°C |
Series | Must Operate Voltage 8 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Tungsten (W) |
Mounting Type Through Hole | Operate Time 10 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Coil Current 171.4 mA |
Contact Rating (Current) 5 A | Coil Power 2.1W |
Switching Voltage 10000VAC, 10000VDC - Max | Coil Resistance 70Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,310.20000 | $4,310.20 |

