G62LC871 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata - Gigavac Industrial
In Stock: 0
Unit Price: $14,919.64000
Datasheet

Parametric Equivalent


Sensata - Gigavac Industrial
In Stock: 0
Unit Price: $15,426.66000
Datasheet
Image for G62LC871 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G62LC871

DigiKey Part Number
5115-G62LC871-ND
Manufacturer
Manufacturer Product Number
G62LC871
Description
G62C871 LATCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
147.2 mA
Mfr
Coil Type
Latching, Single Coil
Series
Termination Style
Stud, Wire Leads
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
18 A
Contact Material
Tungsten (W)
Switching Voltage
25000VAC, 25000VDC - Max
Relay Type
Load - Max Switching
450000VA, 450000W
Coil Resistance
180 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G62LC841Sensata - Gigavac Industrial05115-G62LC841-ND$14,919.64000Parametric Equivalent
G62LC881Sensata - Gigavac Industrial05115-G62LC881-ND$15,426.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16,191.42000$16,191.42
Manufacturers Standard Package