
G62C881 | |
|---|---|
DigiKey Part Number | 5115-G62C881-ND |
Manufacturer | |
Manufacturer Product Number | G62C881 |
Description | 25KV, SPDT 26.5VDC 36" LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G62C881 Models |
Category | Coil Current 212 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 18 A | Contact Material Tungsten (W) |
Switching Voltage 25000VAC, 25000VDC - Max | Relay Type |
Load - Max Switching 450000VA, 450000W | Coil Resistance 125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14,554.93000 | $14,554.93 |


