
G62B781 | |
|---|---|
DigiKey Part Number | 5115-G62B781-ND |
Manufacturer | |
Manufacturer Product Number | G62B781 |
Description | 25KV, SPST-NC, 12VDC COIL, 36" L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G62B781 Models |
Category | Coil Current 400 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 18 A | Contact Material Tungsten (W) |
Switching Voltage 25000VAC, 25000VDC - Max | Relay Type |
Load - Max Switching 450000VA, 450000W | Coil Resistance 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G62B741 | Sensata - Gigavac Industrial | 0 | 5115-G62B741-ND | $13,483.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,574.93000 | $13,574.93 |


