
G62B771 | |
|---|---|
DigiKey Part Number  | 5115-G62B771-ND  | 
Manufacturer  | |
Manufacturer Product Number  | G62B771  | 
Description  | 25KV, SPST-NO, 12VDC COIL, 72 IN  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Panel Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | G62B771 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | ||
Coil Voltage  | ||
Contact Form  | SPST-NC (1 Form B)  | |
Contact Rating (Current)  | 18 A  | |
Switching Voltage  | 25000VAC, 25000VDC - Max  | |
Load - Max Switching  | 450000VA, 450000W  | |
Coil Current  | 400 mA  | |
Coil Type  | Non Latching  | |
Features  | -  | |
Termination Style  | Stud, Wire Leads  | |
Seal Rating  | -  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 9 VDC  | |
Must Release Voltage  | 0.5 VDC  | |
Operate Time  | 15 ms  | |
Release Time  | 15 ms  | |
Operating Temperature  | -55°C ~ 85°C  | |
Contact Material  | Tungsten (W)  | |
Approval Agency  | -  | |
Relay Type  | ||
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 30 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13,796.84000 | $13,796.84 | 


