
GXNC14BB | |
|---|---|
DigiKey Part Number | 3596-GXNC14BB-ND |
Manufacturer | |
Manufacturer Product Number | GXNC14BB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXNC14BB Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.2 VDC |
Mounting Type Chassis Mount | Operate Time 12 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Coil Current 150 mA |
Contact Rating (Current) 350 A | Coil Power 1.8W |
Switching Voltage 800VDC - Max | Coil Resistance 80Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $1,711.61775 | $68,464.71 |



