
MX110CEC | |
---|---|
DigiKey Part Number | 3596-MX110CEC-ND |
Manufacturer | |
Manufacturer Product Number | MX110CEC |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 1 kA 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX110CEC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 kA | |
Switching Voltage | - | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Connector, Stud | |
Operating Temperature | -55°C ~ 100°C | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | Silver (Ag) | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Current | 640 mA | |
Coil Power | 14.5W | |
Coil Resistance | 37.5Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $8,057.97500 | $48,347.85 |