
GX21CC | |
|---|---|
DigiKey Part Number | 3596-GX21CC-ND |
Manufacturer | |
Manufacturer Product Number | GX21CC |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX21CC Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 280 mA |
Contact Rating (Current) 150 A | Coil Power 6.8W |
Switching Voltage 800VDC - Max | Coil Resistance 85.71Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX11CA | Sensata-Gigavac Clean Energy | 21 | 3596-GX11CA-ND | $1,401.27000 | Parametric Equivalent |
| GX11CB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11CB-ND | $1,179.38850 | Parametric Equivalent |
| GX11CC | Sensata-Gigavac Clean Energy | 0 | 3596-GX11CC-ND | $1,451.67000 | Parametric Equivalent |
| GX21CA | Sensata-Gigavac Clean Energy | 0 | 3596-GX21CA-ND | $1,151.80950 | Parametric Equivalent |
| GX21CB | Sensata-Gigavac Clean Energy | 0 | 3596-GX21CB-ND | $1,179.38850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,451.67000 | $1,451.67 |
| 20 | $1,248.11000 | $24,962.20 |
| 40 | $1,205.15875 | $48,206.35 |
| 60 | $1,180.71567 | $70,842.94 |






