HX241CAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX241CCB

DigiKey Part Number
3596-HX241CCB-ND
Manufacturer
Manufacturer Product Number
HX241CCB
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HX241CCB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
400 A
Switching Voltage
1500VDC - Nom
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
20 ms
Release Time
12 ms
Coil Current
97 mA
Coil Power
2.3W
Coil Resistance
247.42Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,693.90000$1,693.90
24$1,442.93250$34,630.38
48$1,393.25563$66,876.27
Manufacturers Standard Package