
GX11SBB | |
|---|---|
DigiKey Part Number | 3596-GX11SBB-ND |
Manufacturer | |
Manufacturer Product Number | GX11SBB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX11SBB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 82 mA |
Contact Rating (Current) 150 A | Coil Power 1W |
Switching Voltage 800VDC - Max | Coil Resistance 146.34Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX11SAB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11SAB-ND | $1,399.41850 | Parametric Equivalent |
| GX11SAC | Sensata-Gigavac Clean Energy | 0 | 3596-GX11SAC-ND | $1,399.41850 | Parametric Equivalent |
| GX11SCB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11SCB-ND | $1,426.53925 | Parametric Equivalent |
| GX21SAB | Sensata-Gigavac Clean Energy | 0 | 3596-GX21SAB-ND | $1,399.41850 | Parametric Equivalent |
| GX21SAC | Sensata-Gigavac Clean Energy | 0 | 3596-GX21SAC-ND | $1,399.41850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $1,399.41850 | $55,976.74 |










