
GX11HB | |
---|---|
DigiKey Part Number | 3596-GX11HB-ND |
Manufacturer | |
Manufacturer Product Number | GX11HB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX11HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 800VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 46 VDC | |
Must Release Voltage | 2.7 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 95 mA | |
Coil Power | 6.8W | |
Coil Resistance | 757.90Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $1,061.33550 | $42,453.42 |