
GV122CAC | |
|---|---|
DigiKey Part Number | 3596-GV122CAC-ND |
Manufacturer | |
Manufacturer Product Number | GV122CAC |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV122CAC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 280 mA |
Contact Rating (Current) 200 A | Coil Power 6.8W |
Switching Voltage 100VDC - Nom | Coil Resistance 85.71Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,319.14000 | $1,319.14 |
| 16 | $1,147.06875 | $18,353.10 |
| 32 | $1,107.60563 | $35,443.38 |
| 64 | $1,069.47844 | $68,446.62 |


