FSP10A06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP10A06

DigiKey Part Number
725-1253-ND
Manufacturer
Manufacturer Product Number
FSP10A06
Description
FLOW SWITCH FOR DIRECT SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 80 LPM 1.0" (25.4mm) BSP Polyamide
Datasheet
 Datasheet
EDA/CAD Models
FSP10A06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 80 LPM
Flow Sensor Type
Liquid
Voltage - Input
250VAC
Port Size
1.0" (25.4mm) BSP
Switch Function/Rating
SPDT
Material - Body
Polyamide
Operating Temperature
85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,395.98000$1,395.98
10$1,329.79700$13,297.97
50$1,269.13240$63,456.62
Manufacturers Standard Package