
T542-YEB | |
---|---|
DigiKey Part Number | T542-YEB-ND |
Manufacturer | |
Manufacturer Product Number | T542-YEB |
Description | MODULE POWER |
Customer Reference | |
Detailed Description | SCR Module Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Module | |
Base Product Number |