SMR4850-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 2
Unit Price: $1,209.81000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SMR4850-6

DigiKey Part Number
CC2576-ND
Manufacturer
Manufacturer Product Number
SMR4850-6
Description
SSR RELAY 50A 96-530V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
SMR4850-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
-
Output Type
AC, Zero Cross
Voltage - Input
8 ~ 32VDC
Voltage - Load
96 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,410.98200$14,109.82
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC