



RPC4815 | |
---|---|
DigiKey Part Number | CC2764-ND |
Manufacturer | |
Manufacturer Product Number | RPC4815 |
Description | SSR RELAY SPST-NO 15A 400-480V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RPC4815 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | - | |
Voltage - Load | 400 V ~ 480 V | |
Load Current | 15 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,344.72000 | $1,344.72 |
10 | $1,280.67800 | $12,806.78 |
50 | $1,222.45700 | $61,122.85 |