PMP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMP Series
Sensata University | Solid State Relays 101
Relay Basics - Another Teaching Moment | DigiKey Electronics

PMP6025W

DigiKey Part Number
PMP6025W-ND
Manufacturer
Manufacturer Product Number
PMP6025W
Description
SSR RELAY SPST-NO 25A 42-600V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
PMP6025W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Proportional Control
Voltage - Input
4 ~ 20mA, 0 ~ 10VDC
Voltage - Load
42 V ~ 600 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,345.11700$13,451.17
Manufacturers Standard Package