


PM2260D95VJ | |
|---|---|
DigiKey Part Number | 2266-PM2260D95VJ-172-ND |
Manufacturer | |
Manufacturer Product Number | PM2260D95VJ |
Description | RELAY SSR 600V 95A PNL MNT |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PM2260D95VJ Models |
Category | Output Type AC, Zero Cross |
Manufacturer Sensata-Crydom | Load Current 95 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Bulk | Voltage - Load 48 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Package / Case Module |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,018.06000 | $1,018.06 |
| 3 | $999.18667 | $2,997.56 |
| 6 | $980.39500 | $5,882.37 |
| 10 | $942.65400 | $9,426.54 |

