


PM2260D50VH | |
|---|---|
DigiKey Part Number | PM2260D50VH-ND |
Manufacturer | |
Manufacturer Product Number | PM2260D50VH |
Description | RELAY SSR 600V 50A PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 48 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PM2260D50VH Models |
Category | Output Type AC, Zero Cross |
Manufacturer Sensata-Crydom | Load Current 50 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Bulk | Voltage - Load 48 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Package / Case Module |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $690.44200 | $6,904.42 |















