PM2260xxxV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM2260xxxV
How to Choose a Relay - Another Teaching Moment

PM2260D25VR

DigiKey Part Number
PM2260D25VR-ND
Manufacturer
Manufacturer Product Number
PM2260D25VR
Description
RELAY SSR 600V 25A PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PM2260D25VR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC
Load Current
25 A
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$583.82250$11,676.45
Manufacturers Standard Package