PF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PFE240D25R

DigiKey Part Number
CC2250-ND
Manufacturer
Manufacturer Product Number
PFE240D25R
Description
SSR RELAY SPST-NO 25A 12-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
PFE240D25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC
Voltage - Input
15 ~ 32VDC
Voltage - Load
12 V ~ 280 V
Load Current
25 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$304.01000$304.01
10$289.51900$2,895.19
50$276.43220$13,821.61
100$268.28250$26,828.25