MCX,MCX241,MP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX,MCX241,MP Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MP120D3

DigiKey Part Number
CC1611-ND
Manufacturer
Manufacturer Product Number
MP120D3
Description
SSR RELAY SPST-NO 3A 12-140V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
MP120D3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
12 V ~ 140 V
Load Current
3 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$276.05000$276.05
10$262.91600$2,629.16
50$250.92980$12,546.49
100$243.53990$24,353.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

39In Stock
Ships from WEC