M505042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M505042

DigiKey Part Number
CC2024-ND
Manufacturer
Manufacturer Product Number
M505042
Description
SCR MODULE 600V MODULE
Customer Reference
Detailed Description
SCR Module 600 V 1-Phase Controller - All SCRs Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M505042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Structure
1-Phase Controller - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11In Stock
Ships from WEC