


M252512FV | |
---|---|
DigiKey Part Number | CC2018-ND |
Manufacturer | |
Manufacturer Product Number | M252512FV |
Description | SCR MODULE 600V MODULE |
Customer Reference | |
Detailed Description | SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 60Hz | |
Current - Hold (Ih) (Max) | 75 mA | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $628.10000 | $628.10 |
10 | $598.21900 | $5,982.19 |
50 | $570.97160 | $28,548.58 |
100 | $554.17990 | $55,417.99 |