
LND2425C | |
---|---|
DigiKey Part Number | 172-LND2425C-ND |
Manufacturer | |
Manufacturer Product Number | LND2425C |
Description | SSR RELAY SPST-NO 25A 24-480V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4.8 ~ 32VDC | |
Voltage - Load | 24 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $603.01600 | $12,060.32 |