



IAC5A | |
---|---|
DigiKey Part Number | CC1201-ND |
Manufacturer | |
Manufacturer Product Number | IAC5A |
Description | AC INPUT MODULE 240V |
Customer Reference | |
Detailed Description | AC Input Module Output Module 16mA 5VDC Output 240VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 240VAC | |
Current - Input | 5 mA | |
Voltage - Output | 5VDC | |
Current - Output | 16mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Hold Down Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $354.14400 | $8,853.60 |