HS301DR-
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS301DR-
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HS301DR-HD6025

DigiKey Part Number
HS301DR-HD6025-ND
Manufacturer
Manufacturer Product Number
HS301DR-HD6025
Description
SSR RELAY SPST-NO 24A 48-660V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck with Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
HS301DR-HD6025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
24 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$990.00000$9,900.00
Manufacturers Standard Package

Other Suppliers on DigiKey

6In Stock
Ships from WEC